SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 266-9800Brand: SICKManufacturers Part No.: 1047752
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME08

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 32.62

€ 32.62 Each (Exc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 32.62

€ 32.62 Each (Exc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

4 kHz

Series

IME08

Country of Origin

Hungary