Technical Document
Specifications
Brand
SickSensor Style
Compact
Detection Type
Background Suppression
Detection Range
100 → 2500 mm
Output Type
Relay
Switching Mode
Light / Dark switching
Electrical Connection
Terminal Connection with M16 Gland
Maximum dc Voltage
250V
Terminal Type
M16 Gland
Light Source
LED
IP Rating
IP67
Response Time
0.5 ms
Housing Material
Plastic
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+60°C
Series
W34
Standards Met
CE
Country of Origin
Germany
€ 320.43
€ 320.43 Each (Exc. VAT)
1
€ 320.43
€ 320.43 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Compact
Detection Type
Background Suppression
Detection Range
100 → 2500 mm
Output Type
Relay
Switching Mode
Light / Dark switching
Electrical Connection
Terminal Connection with M16 Gland
Maximum dc Voltage
250V
Terminal Type
M16 Gland
Light Source
LED
IP Rating
IP67
Response Time
0.5 ms
Housing Material
Plastic
Minimum Operating Temperature
+40°C
Maximum Operating Temperature
+60°C
Series
W34
Standards Met
CE
Country of Origin
Germany