Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
12.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-70)
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-55 °C
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+125 °C
Height
0.9mm
Test Current
1mA
Length
2mm
Width
1.25mm
Maximum Reverse Leakage Current
5µA
Product details
TVS Diode Array for ESD and Latch-Up Protection 200W, SMF Series, Semtech
200 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
Protects I/O lines
Low leakage current
Transient Voltage Suppressors, Semtech
€ 23.20
€ 0.464 Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
50
€ 23.20
€ 0.464 Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 90 | € 0.464 | € 4.64 |
100 - 240 | € 0.365 | € 3.65 |
250 - 490 | € 0.36 | € 3.60 |
500+ | € 0.346 | € 3.46 |
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
12.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-363 (SC-70)
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
8A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-55 °C
Dimensions
2 x 1.25 x 0.9mm
Maximum Operating Temperature
+125 °C
Height
0.9mm
Test Current
1mA
Length
2mm
Width
1.25mm
Maximum Reverse Leakage Current
5µA
Product details
TVS Diode Array for ESD and Latch-Up Protection 200W, SMF Series, Semtech
200 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
Protects I/O lines
Low leakage current