Technical Document
Specifications
Brand
SchroffRack Units
3U
External Depth
376mm
External Height
155.5 mm
External Width
257 mm
External Dimensions
155.5 x 257 x 376mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Extruded Aluminium
Series
Propac
Country of Origin
Germany
Stock information temporarily unavailable.
Price on asking
Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 257 x 376mm
1
Price on asking
Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 257 x 376mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchroffRack Units
3U
External Depth
376mm
External Height
155.5 mm
External Width
257 mm
External Dimensions
155.5 x 257 x 376mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Extruded Aluminium
Series
Propac
Country of Origin
Germany