Technical Document
Specifications
Lens Colour
Amber
Bulb Type
Discharge Tube
Current Type
AC/DC
Model Number p
8091678
Fan Size
226 x 226mm
Light Effect
Flashing
Component Type
Beacon
Range
Harmony XVB Universal
Supply Voltage
48 V
Brand
Schneider ElectricSeries
XVBC
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
€ 271.16
Each (Exc. Vat)
Schneider Electric XVBC Series Amber Flashing Effect Flashing Light Element, 48 V, Discharge Tube Bulb, AC/DC
1
€ 271.16
Each (Exc. Vat)
Schneider Electric XVBC Series Amber Flashing Effect Flashing Light Element, 48 V, Discharge Tube Bulb, AC/DC
Stock information temporarily unavailable.
1
Technical Document
Specifications
Lens Colour
Amber
Bulb Type
Discharge Tube
Current Type
AC/DC
Model Number p
8091678
Fan Size
226 x 226mm
Light Effect
Flashing
Component Type
Beacon
Range
Harmony XVB Universal
Supply Voltage
48 V
Brand
Schneider ElectricSeries
XVBC
Country of Origin
Czech Republic