Schneider Electric 480 V 3.27 kW Servo Motor, 6000 rpm, 8.45 Nm Max Output Torque, 19mm Shaft Diameter

Código de producto RS: 276-9303Marca: Schneider ElectricNúmero de parte de fabricante: MH31003P02F2200
brand-logo
Ver todo en Servomotores

Documentos Técnicos

Especificaciones

Maximum Output Torque

8.45 Nm

Tensión de Alimentación

480 V

Velocidad de Salida

6.000 rpm

Clasificación de Potencia

3.27 kW

Par a Velocidad Crítica

9Nm

Diámetro del Eje

19mm

País de Origen

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Información de stock no disponible temporalmente.

€ 1.828,35

€ 1.828,35 Each (Sin IVA)

Schneider Electric 480 V 3.27 kW Servo Motor, 6000 rpm, 8.45 Nm Max Output Torque, 19mm Shaft Diameter

€ 1.828,35

€ 1.828,35 Each (Sin IVA)

Schneider Electric 480 V 3.27 kW Servo Motor, 6000 rpm, 8.45 Nm Max Output Torque, 19mm Shaft Diameter
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificaciones

Maximum Output Torque

8.45 Nm

Tensión de Alimentación

480 V

Velocidad de Salida

6.000 rpm

Clasificación de Potencia

3.27 kW

Par a Velocidad Crítica

9Nm

Diámetro del Eje

19mm

País de Origen

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more