Schneider Electric TeSys Thermal Magnetic Circuit Breaker - GV3M 3 Pole 690V ac Voltage Rating Screw Mount

RS Stock No.: 608-8769Brand: Schneider ElectricManufacturers Part No.: GV3ME80
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

61mm

Series

GV3M

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

Screw Mount

Breaking Capacity at Maximum Voltage Rating

100 kA

Circuit Breaker Type

MCB

Overall Depth

113mm

Product details

Schneider Electric Motor Protection Circuit Breaker - GV3ME80

Forming part of Schneider Electrics TesSys range of products, this reliable and robust motor protection circuit breaker has thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. This circuit breaker has the thermal-magnetic trip technology, this safety feature allows for the circuit breaker to respond to short circuit currents.

Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics TesSys GV3 has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident.

Features & Benefits

  • Reduces downtime of machinery allowing operations to operate smoothly and safely

  • For motors with high peak starting current

  • Manual operation via pushbutton

  • Screw terminals

  • 3 Pole

  • Has a magnetic tripping current of 1040 A

  • Option to mount the breaker with clips or screws with a plate or rail. Users can choose if they would like to mount the circuit breaker horizontally or vertical

  • Mechanically durable up to 30000 cycles

  • Dimensions - H120 x W61.2 x D113 mm

  • Standards - BS EN, DIN EN 60947-2, DIN EN 60947-4-1, EN/IEC and NF EN

  • Certifications - CSA, UL and LROS

  • This motor protection circuit breaker features an ingress protection rating of IP20, this means that it is protected against solid objects that are over 12.5mm such as hands and large tools. This IP rating also means that the circuit breaker has no protection against liquid

Stock information temporarily unavailable.

Price on asking

Schneider Electric TeSys Thermal Magnetic Circuit Breaker - GV3M 3 Pole 690V ac Voltage Rating Screw Mount

Price on asking

Schneider Electric TeSys Thermal Magnetic Circuit Breaker - GV3M 3 Pole 690V ac Voltage Rating Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

61mm

Series

GV3M

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

Screw Mount

Breaking Capacity at Maximum Voltage Rating

100 kA

Circuit Breaker Type

MCB

Overall Depth

113mm

Product details

Schneider Electric Motor Protection Circuit Breaker - GV3ME80

Forming part of Schneider Electrics TesSys range of products, this reliable and robust motor protection circuit breaker has thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. This circuit breaker has the thermal-magnetic trip technology, this safety feature allows for the circuit breaker to respond to short circuit currents.

Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics TesSys GV3 has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident.

Features & Benefits

  • Reduces downtime of machinery allowing operations to operate smoothly and safely

  • For motors with high peak starting current

  • Manual operation via pushbutton

  • Screw terminals

  • 3 Pole

  • Has a magnetic tripping current of 1040 A

  • Option to mount the breaker with clips or screws with a plate or rail. Users can choose if they would like to mount the circuit breaker horizontally or vertical

  • Mechanically durable up to 30000 cycles

  • Dimensions - H120 x W61.2 x D113 mm

  • Standards - BS EN, DIN EN 60947-2, DIN EN 60947-4-1, EN/IEC and NF EN

  • Certifications - CSA, UL and LROS

  • This motor protection circuit breaker features an ingress protection rating of IP20, this means that it is protected against solid objects that are over 12.5mm such as hands and large tools. This IP rating also means that the circuit breaker has no protection against liquid