Technical Document
Specifications
Brand
SchaffnerMaximum Current Rating
16A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Screw
Number of Phases
1
Series
FN2450
Number of Stages
Single Stage
Operating Frequency
400Hz
Length
93mm
Depth
51mm
Capacitance
4.7 nF, 470nF
Height
38mm
Inductance
1.84 mH
Dimensions
93 x 51 x 38mm
Minimum Operating Temperature
-25°C
Leakage Current
0.73 mA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Standards Met
CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283
Country of Origin
China
Product details
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.
Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
€ 36.81
€ 36.81 Each (Exc. VAT)
1
€ 36.81
€ 36.81 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 36.81 |
5 - 9 | € 34.24 |
10 - 24 | € 32.02 |
25 - 49 | € 30.17 |
50+ | € 27.98 |
Technical Document
Specifications
Brand
SchaffnerMaximum Current Rating
16A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Screw
Number of Phases
1
Series
FN2450
Number of Stages
Single Stage
Operating Frequency
400Hz
Length
93mm
Depth
51mm
Capacitance
4.7 nF, 470nF
Height
38mm
Inductance
1.84 mH
Dimensions
93 x 51 x 38mm
Minimum Operating Temperature
-25°C
Leakage Current
0.73 mA
Maximum Operating Temperature
+100°C
Resistance
1MΩ
Standards Met
CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283
Country of Origin
China
Product details
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.
Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound