Schaffner, FN2450 10A 250 V ac 400Hz, Panel Mount RFI Filter, Screw

RS Stock No.: 754-6042Brand: SchaffnerManufacturers Part No.: FN2450B-16-61
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Series

FN2450

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

93mm

Depth

51mm

Capacitance

470nF

Height

38mm

Inductance

1.84 mH

Dimensions

93 x 51 x 38mm

Minimum Operating Temperature

-25°C

Leakage Current

0.002 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283

Country of Origin

China

Product details

FN2450 Series

Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.

Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound

Stock information temporarily unavailable.

Price on asking

Schaffner, FN2450 10A 250 V ac 400Hz, Panel Mount RFI Filter, Screw

Price on asking

Schaffner, FN2450 10A 250 V ac 400Hz, Panel Mount RFI Filter, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Series

FN2450

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

93mm

Depth

51mm

Capacitance

470nF

Height

38mm

Inductance

1.84 mH

Dimensions

93 x 51 x 38mm

Minimum Operating Temperature

-25°C

Leakage Current

0.002 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283

Country of Origin

China

Product details

FN2450 Series

Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.

Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound