Ruland Collar One Piece Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel

RS Stock No.: 289-9571Brand: RulandManufacturers Part No.: MCL-20-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

20mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

40mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

Price on asking

Ruland Collar One Piece Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel

Price on asking

Ruland Collar One Piece Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

20mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

40mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

You may be interested in