RS PRO USB 2.0, Male USB A to Female USB A, 1.8m

RS Stock No.: 252-7116Brand: RS PRODistrelec Article No.: 30419138
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

1.8m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Mounting Type

Plug-In

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 19.87

€ 1.987 Each (In a Pack of 10) (Exc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1.8m

€ 19.87

€ 1.987 Each (In a Pack of 10) (Exc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1.8m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

White

Mounting Type

Plug-In

Country of Origin

China

You may be interested in