RS PRO Type G - British 2 Gang Extension socket

Technical Document
Specifications
Brand
RS ProNumber of Sockets
2
Socket Type
Type G - British
Switchable
Yes
Colour
White
Power Indicator
Yes
Rewireable
Yes
Product details
Re-Wireable Heavy Duty
2-way version available in white with neon power indicator
4-way version available in black or white switched and fused with neon
Manufactured from flame retardant polycarbonate
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Sockets
2
Socket Type
Type G - British
Switchable
Yes
Colour
White
Power Indicator
Yes
Rewireable
Yes
Product details
Re-Wireable Heavy Duty
2-way version available in white with neon power indicator
4-way version available in black or white switched and fused with neon
Manufactured from flame retardant polycarbonate
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.