RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

RS Stock No.: 448-0977Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Contact Material

Gold Over Nickel Plated Brass

Country of Origin

Taiwan, Province Of China

You may be interested in

Price on asking

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Price on asking

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Contact Material

Gold Over Nickel Plated Brass

Country of Origin

Taiwan, Province Of China

You may be interested in