Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
210 mm
External Depth
600mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
Yes
Colour
Grey
Application
Electrical, Electronic, Industrial
External Mounting Type
Bracket
Standards Met
RoHS Compliant
Fixing Kit
Yes
Internal Mounting Type
DIN Rail, Panel
Country of Origin
China
Product details
RS PRO IP66 Metal Wall Boxes with Din Rail
Introducing a range of metal structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. These RS PRO lockable boxes have an IP66 and IK10 rating, protecting them against dust, powerful water jets, and mechanical impacts. They are made from sheet steel and have a polyester epoxy powder coat textured grey finish.
Features and Benefits
• Material: Steel structure
• DIN Rail
• IP66 protection against dust and powerful water jets
• IK10 protection against mechanical impacts
• Polyester epoxy powder coat textured finish
• Enclosure and door made from sheet steel
• The mounting plate is made from zinc-coated steel
• Lockable
• A single or double lock system
• Wall Mount
• Various sizes available
RS PRO Wall Box Options
Single Lock System
• H.400 x W.210 x D.600 mm = RS stock no: 915-5979
Double Lock System
• H.800 x W.600 x D.210 mm = RS stock no: 915-5972
• H.800 x W.600 x D.300 mm = RS stock no: 915-5966
• H.600 x W.600 x D.200 mm = RS stock no: 915-5963
• H.800 x W.600 x D.210 mm= RS stock no: 915-5960
What is supplied with these lockable boxes?
All models include;
• TS35 Slotted Top Hat DIN Rail
• Door mounting plate
• Lock
• Gland plate
• Sealing gasket and fixing accessories
FAQ's
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
These industrial wall boxes are suitable for housing electronic and electrical equipment in demanding environments, where the area is prone to hosing or wet conditions.
€ 102.33
€ 102.33 1 Kit (Exc. VAT)
1
€ 102.33
€ 102.33 1 Kit (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
400 mm
External Width
210 mm
External Depth
600mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Single Lock System
Gland Plate
Yes
Colour
Grey
Application
Electrical, Electronic, Industrial
External Mounting Type
Bracket
Standards Met
RoHS Compliant
Fixing Kit
Yes
Internal Mounting Type
DIN Rail, Panel
Country of Origin
China
Product details
RS PRO IP66 Metal Wall Boxes with Din Rail
Introducing a range of metal structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. These RS PRO lockable boxes have an IP66 and IK10 rating, protecting them against dust, powerful water jets, and mechanical impacts. They are made from sheet steel and have a polyester epoxy powder coat textured grey finish.
Features and Benefits
• Material: Steel structure
• DIN Rail
• IP66 protection against dust and powerful water jets
• IK10 protection against mechanical impacts
• Polyester epoxy powder coat textured finish
• Enclosure and door made from sheet steel
• The mounting plate is made from zinc-coated steel
• Lockable
• A single or double lock system
• Wall Mount
• Various sizes available
RS PRO Wall Box Options
Single Lock System
• H.400 x W.210 x D.600 mm = RS stock no: 915-5979
Double Lock System
• H.800 x W.600 x D.210 mm = RS stock no: 915-5972
• H.800 x W.600 x D.300 mm = RS stock no: 915-5966
• H.600 x W.600 x D.200 mm = RS stock no: 915-5963
• H.800 x W.600 x D.210 mm= RS stock no: 915-5960
What is supplied with these lockable boxes?
All models include;
• TS35 Slotted Top Hat DIN Rail
• Door mounting plate
• Lock
• Gland plate
• Sealing gasket and fixing accessories
FAQ's
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cut-outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
How much protection is provided?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
These industrial wall boxes are suitable for housing electronic and electrical equipment in demanding environments, where the area is prone to hosing or wet conditions.