RS PRO Star Delta Starter, Star Delta, 22 kW, 230 V ac, 3 Phase, IP65

Technical Document
Specifications
Brand
RS ProPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
230 V ac
Phase
3
Current Rating
24 → 32 A
IP Rating
IP65
Number of Poles
3P
Additional Features
Disconnect Switch Not Included
Overall Length
220mm
Enclosure
Yes
Overall Width
280mm
Overall Depth
170mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Country of Origin
Italy
€ 456.98
€ 456.98 Each (Exc. VAT)
1
€ 456.98
€ 456.98 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
22 kW
Motor Starter Type
Star Delta
Voltage Rating
230 V ac
Phase
3
Current Rating
24 → 32 A
IP Rating
IP65
Number of Poles
3P
Additional Features
Disconnect Switch Not Included
Overall Length
220mm
Enclosure
Yes
Overall Width
280mm
Overall Depth
170mm
Standards Met
IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant
Country of Origin
Italy