RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 85 → 100mm ID
RS Stock No.: 145-0280Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
85 → 100mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
85mm
Inside Diameter Maximum
100mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
€ 12.35
€ 12.35 1 Bag of 5 (Exc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 85 → 100mm ID
1
€ 12.35
€ 12.35 1 Bag of 5 (Exc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 85 → 100mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProInside Diameter
85 → 100mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
85mm
Inside Diameter Maximum
100mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand