Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
SP
Normal State Configuration
1NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
4
Terminal Type
Screw
Angle of Throw
45°
Length
50mm
Width
50mm
Depth
85.5mm
Actuator Type
Knob
Dimensions
50 x 50 x 85.5mm
Distrelec Product Id
30419243
Country of Origin
Spain
€ 24.98
€ 24.98 Each (Exc. VAT)
1
€ 24.98
€ 24.98 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCam Switch Type
Multi Step Cam Switch
Pole and Throw Configuration
SP
Normal State Configuration
1NO
Electrical Phase
1
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
4
Terminal Type
Screw
Angle of Throw
45°
Length
50mm
Width
50mm
Depth
85.5mm
Actuator Type
Knob
Dimensions
50 x 50 x 85.5mm
Distrelec Product Id
30419243
Country of Origin
Spain