Relé de sobrecarga RS PRO, NA/NC, 4 → 6 A

Documentos Técnicos
Especificaciones
Brand
RS ProCorriente del Motor a Plena Carga
4 6→ A
Corriente Nominal de los Contactos
6 A
Configuración de los Polos
3P
Estilo de montaje
Direct Contactor
Potencia nominal
4 kW (AC3)
Configuración Normal del Estado
NO/NC
Método de Reinicio
Automatic, Manual
Tipo terminal
Cage Clamp
Número de Contactos Auxiliares
2
Ancho
44mm
Mínima Temperatura de Funcionamiento
-40°C
Temperatura de Funcionamiento Máxima
+70°C
Rango de Temperatura de Operación
-40 → +70 °C
Tensión Nominal del Contacto
600 V ac
Datos del producto
3 Pole Thermal Overload relays
Relé de sobrecarga bimetálico (clase 10)
Rango de corriente ajustable
Reset manual o automático
Botón de prueba manual
Botón de parada manual disponible en el tablero de protección delantero
1 contacto auxiliar NA y otro NC
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
Price on asking
1
Price on asking
1
Información de stock no disponible temporalmente.
Vuelva a verificar más tarde.
Documentos Técnicos
Especificaciones
Brand
RS ProCorriente del Motor a Plena Carga
4 6→ A
Corriente Nominal de los Contactos
6 A
Configuración de los Polos
3P
Estilo de montaje
Direct Contactor
Potencia nominal
4 kW (AC3)
Configuración Normal del Estado
NO/NC
Método de Reinicio
Automatic, Manual
Tipo terminal
Cage Clamp
Número de Contactos Auxiliares
2
Ancho
44mm
Mínima Temperatura de Funcionamiento
-40°C
Temperatura de Funcionamiento Máxima
+70°C
Rango de Temperatura de Operación
-40 → +70 °C
Tensión Nominal del Contacto
600 V ac
Datos del producto
3 Pole Thermal Overload relays
Relé de sobrecarga bimetálico (clase 10)
Rango de corriente ajustable
Reset manual o automático
Botón de prueba manual
Botón de parada manual disponible en el tablero de protección delantero
1 contacto auxiliar NA y otro NC
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.