RS PRO LED Floodlight, 1 LED, 10 W, 680 lm, IP65, 230 V

RS Stock No.: 795-9280Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Luminosity

680 lm

Dimensions

152 x 130 x 25 mm

Colour Temperature

5700K

Life Hours

36000h

Height

130mm

Width

152 mm

Depth

25 mm

Solar Panel

No

Series

iSpot

Floodlight Type

Outdoor

Lamp Type

LED

Beam Angle

120°

Lamp Supplied

Yes

Minimum Operating Temperature

-30°C

Case Material

Aluminium

Standards Met

RoHS Compliant

Country of Origin

China

Product details

RS iSpot Ultra Thin LED Floodlight

The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.

Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life

You may be interested in
Stock information temporarily unavailable.

Price on asking

RS PRO LED Floodlight, 1 LED, 10 W, 680 lm, IP65, 230 V

Price on asking

RS PRO LED Floodlight, 1 LED, 10 W, 680 lm, IP65, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

10 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Luminosity

680 lm

Dimensions

152 x 130 x 25 mm

Colour Temperature

5700K

Life Hours

36000h

Height

130mm

Width

152 mm

Depth

25 mm

Solar Panel

No

Series

iSpot

Floodlight Type

Outdoor

Lamp Type

LED

Beam Angle

120°

Lamp Supplied

Yes

Minimum Operating Temperature

-30°C

Case Material

Aluminium

Standards Met

RoHS Compliant

Country of Origin

China

Product details

RS iSpot Ultra Thin LED Floodlight

The RS ispot LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot LED floodlight is available in black and white finishes and can be used both indoors and outdoors.

Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
36000 hour rated life

You may be interested in