RS PRO LED Driver, 24V Output, 100W Output, 4.2A Output, Constant Voltage

RS Stock No.: 122-222Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

100W

Output Current

4.2A

Input Voltage

90 - 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China

Stock information temporarily unavailable.

$ 34.53

$ 34.53 Each (Exc. VAT)

RS PRO LED Driver, 24V Output, 100W Output, 4.2A Output, Constant Voltage

$ 34.53

$ 34.53 Each (Exc. VAT)

RS PRO LED Driver, 24V Output, 100W Output, 4.2A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

100W

Output Current

4.2A

Input Voltage

90 - 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Country of Origin

China