RS PRO Hose Connector, BSP 1/4in

RS Stock No.: 146-3044Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Country of Origin

China

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 5/16in ID
€ 2.615Each (In a Pack of 2) (Exc. VAT)
Stock information temporarily unavailable.

Price on asking

RS PRO Hose Connector, BSP 1/4in

Price on asking

RS PRO Hose Connector, BSP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 5/16in ID
€ 2.615Each (In a Pack of 2) (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Country of Origin

China

You may be interested in
RS PRO Hose Connector Hose Tail Adaptor, G 1/4in 5/16in ID
€ 2.615Each (In a Pack of 2) (Exc. VAT)