RS PRO Graphite Grey Steel Work Bench Slotted Angle, 38mm x 57mm, 3000mm

Technical Document
Specifications
Brand
RS ProSystem
Work Bench
Width
57mm
Height
38mm
Depth
3000mm
Material
Steel
Colour
Graphite Grey
Country of Origin
United Kingdom
Product details
Slotted Construction Angle System
A versatile construction material which is simple and easy to use and may be adapted to suit individual applications. Just cut and bolt angle together, no painting, welding or drilling required. With the range of accessories available a variety of items may be constructed including trolleys, workbenches, partitions, shelving, workframes, etc. Slotted angle is also used in the building industry for constructional supports for service piping, ventilation ducting, cable trays, trunking, suspended ceilings and timber studding.
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSystem
Work Bench
Width
57mm
Height
38mm
Depth
3000mm
Material
Steel
Colour
Graphite Grey
Country of Origin
United Kingdom
Product details
Slotted Construction Angle System
A versatile construction material which is simple and easy to use and may be adapted to suit individual applications. Just cut and bolt angle together, no painting, welding or drilling required. With the range of accessories available a variety of items may be constructed including trolleys, workbenches, partitions, shelving, workframes, etc. Slotted angle is also used in the building industry for constructional supports for service piping, ventilation ducting, cable trays, trunking, suspended ceilings and timber studding.