RS PRO Galvanised Steel, Hex Bolt, M16 x 100.0mm

RS Stock No.: 264-5808Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

100mm

Length

100.0mm

Thread Size

M16

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Galvanised

Standards Met

DIN 933

Thread Pitch

2mm

Thread Pitch

2.0mm

Country of Origin

China

Stock information temporarily unavailable.

€ 86.76

€ 86.76 1 Box of 25 (Exc. VAT)

RS PRO Galvanised Steel, Hex Bolt, M16 x 100.0mm

€ 86.76

€ 86.76 1 Box of 25 (Exc. VAT)

RS PRO Galvanised Steel, Hex Bolt, M16 x 100.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

100mm

Length

100.0mm

Thread Size

M16

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Galvanised

Standards Met

DIN 933

Thread Pitch

2mm

Thread Pitch

2.0mm

Country of Origin

China