RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 3mm

RS Stock No.: 303-2274Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

45kg/m³

Length

1m

Width

2m

Thickness

3mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-70°C

You may be interested in
Stock information temporarily unavailable.

Price on asking

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 3mm

Price on asking

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

45kg/m³

Length

1m

Width

2m

Thickness

3mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-70°C

You may be interested in