RS PRO, 305m Cat6, Purple Unterminated to, Unshielded Unshielded, Unterminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
Unshielded
Connector 1
Unterminated
Connector 1 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
PVC
IP Rating
IP67
Core Strands
8
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
6mm
American Wire Gauge
23
Cross Sectional Area
0.23mm
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
4 Twisted Pair
Current Rating
6.6A
Voltage Rating
300 V
Country of Origin
China
€ 322.49
€ 322.49 1 Reel of 305 Metres (Exc. VAT)
1
€ 322.49
€ 322.49 1 Reel of 305 Metres (Exc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
Unshielded
Connector 1
Unterminated
Connector 1 Orientation
Straight
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
PVC
IP Rating
IP67
Core Strands
8
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Outer Diameter
6mm
American Wire Gauge
23
Cross Sectional Area
0.23mm
Number of Strands
8
Conductor Strand Type
Solid
Cable Shape
4 Twisted Pair
Current Rating
6.6A
Voltage Rating
300 V
Country of Origin
China