RS PRO, 2.5A, 50V ac, Black, 50cm Lead Length
RS Stock No.: 488-270Brand: RS PRO
Technical Document
Specifications
Brand
RS ProLead Length
50cm
Current Rating
2.5A
Colour
Black
Voltage Rating
50V ac
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PVC
Stock information temporarily unavailable.
Price on asking
RS PRO, 2.5A, 50V ac, Black, 50cm Lead Length
1
Price on asking
RS PRO, 2.5A, 50V ac, Black, 50cm Lead Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLead Length
50cm
Current Rating
2.5A
Colour
Black
Voltage Rating
50V ac
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PVC