RS PRO, 1.5m Male HDMI to Male Micro HDMI 4K

RS Stock No.: 182-8765Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

Connector 1

HDMI

Connector 2

Micro HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Size of Strands

32 AWG

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
1.5MTR HDMI TO MICRO D V1.4
Price on askingEach (Exc. VAT)

€ 5.27

€ 5.27 Each (Exc. VAT)

RS PRO, 1.5m Male HDMI to Male Micro HDMI 4K

€ 5.27

€ 5.27 Each (Exc. VAT)

RS PRO, 1.5m Male HDMI to Male Micro HDMI 4K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
1.5MTR HDMI TO MICRO D V1.4
Price on askingEach (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

Connector 1

HDMI

Connector 2

Micro HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Size of Strands

32 AWG

Outer Sheath Material

PVC

Country of Origin

China

You may be interested in
1.5MTR HDMI TO MICRO D V1.4
Price on askingEach (Exc. VAT)