Condensador electrolítico RS PRO, 10000μF, ±20%, 63V dc, de encaje a presión, 35 (Dia.) x 50mm, paso 10mm

Código de producto RS: 706-3477Marca: RS PRODistrelec Article No.: 30425704
brand-logo
Ver todo en Condensadores de Aluminio

Documentos Técnicos

Especificaciones

Brand

RS Pro

Capacidad

10000µF

Tensión

63V dc

Tipo de montaje

Snap-In

Technology

Aluminio electrolítico

Dimensiones

35 (Dia.) x 50mm

Altura

50mm

Longitud:

50mm

Mínima Temperatura de Funcionamiento

-40°C

Diámetro

35mm

Máxima Temperatura de Funcionamiento

105°C

Paso del Pin

10mm

Vida Útil

2000h

Series

RS

Polarised

Polar

Corriente de Rizado

4.5A

Corriente de Pérdida

<=0,02 CV a 5 min

Tolerancia

±20%

Factor de Disipación

10%

País de Origen

Taiwan, Province Of China

Datos del producto

RS PRO Aluminium Snap in Electrolytic Capacitor

Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.

Features and Benefits

  • Easy snap in design

  • Aluminium case design with an explosive proof safety vent

  • 10mm terminal spacing

  • Suitable for through hole mounting

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Información de stock no disponible temporalmente.

$ 20,32

$ 20,32 Each (Sin IVA)

Condensador electrolítico RS PRO, 10000μF, ±20%, 63V dc, de encaje a presión, 35 (Dia.) x 50mm, paso 10mm

$ 20,32

$ 20,32 Each (Sin IVA)

Condensador electrolítico RS PRO, 10000μF, ±20%, 63V dc, de encaje a presión, 35 (Dia.) x 50mm, paso 10mm
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

CantidadPrecio Unitario sin IVA
1 - 4$ 20,32
5 - 9$ 19,10
10 - 24$ 17,90
25 - 49$ 17,08
50+$ 15,46

Documentos Técnicos

Especificaciones

Brand

RS Pro

Capacidad

10000µF

Tensión

63V dc

Tipo de montaje

Snap-In

Technology

Aluminio electrolítico

Dimensiones

35 (Dia.) x 50mm

Altura

50mm

Longitud:

50mm

Mínima Temperatura de Funcionamiento

-40°C

Diámetro

35mm

Máxima Temperatura de Funcionamiento

105°C

Paso del Pin

10mm

Vida Útil

2000h

Series

RS

Polarised

Polar

Corriente de Rizado

4.5A

Corriente de Pérdida

<=0,02 CV a 5 min

Tolerancia

±20%

Factor de Disipación

10%

País de Origen

Taiwan, Province Of China

Datos del producto

RS PRO Aluminium Snap in Electrolytic Capacitor

Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.

Features and Benefits

  • Easy snap in design

  • Aluminium case design with an explosive proof safety vent

  • 10mm terminal spacing

  • Suitable for through hole mounting

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.