Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-45.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
Boxed Headers
2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs
RS Speedbloc® insulation displacement connectors
€ 3.92
€ 3.92 Each (Exc. VAT)
1
€ 3.92
€ 3.92 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | € 3.92 |
25 - 74 | € 3.60 |
75 - 199 | € 3.14 |
200 - 399 | € 2.82 |
400+ | € 2.70 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Minimum Operating Temperature
-45.0°C
Maximum Operating Temperature
105.0°C
Housing Material
PBT
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
Product details
Boxed Headers
2-row boxed headers compatible with BT224 type bump polarised and universal sockets
Polyester mouldings to UL94-V with gold plated copper alloy contacts
Solder spill connections on a 0.1in grid will be suitable for standard 1.6mm thick PCBs