RS PRO 1/2in Drive 21mm Standard Socket, 12 point, 43mm Overall Length

RS Stock No.: 441-264Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

40 mm

Material

Beryllium Copper

Drive Type

Square

Country of Origin

China

€ 68.05

€ 68.05 Each (Exc. VAT)

RS PRO 1/2in Drive 21mm Standard Socket, 12 point, 43mm Overall Length

€ 68.05

€ 68.05 Each (Exc. VAT)

RS PRO 1/2in Drive 21mm Standard Socket, 12 point, 43mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Socket Size

21mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

40 mm

Material

Beryllium Copper

Drive Type

Square

Country of Origin

China