RND Polyamide Screw Insulator RND 610-00715, M5, 4mm

RS Stock No.: 492-599Brand: RNDManufacturers Part No.: RND 610-00715
View all in Screw Insulators

Technical Document

Specifications

Brand

RND

For Screw Size

M5

Inside Diameter

5.1mm

Body Outside Diameter

7mm

Body Length

4mm

Flange Diameter

2mm

Material

Polyamide

Country of Origin

United Kingdom

You may be interested in
RS PRO Nylon Screw Insulator, M5, 4mm
€ 21.771 Bag of 50 (Exc. VAT)

Price on asking

RND Polyamide Screw Insulator RND 610-00715, M5, 4mm

Price on asking

RND Polyamide Screw Insulator RND 610-00715, M5, 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Nylon Screw Insulator, M5, 4mm
€ 21.771 Bag of 50 (Exc. VAT)

Technical Document

Specifications

Brand

RND

For Screw Size

M5

Inside Diameter

5.1mm

Body Outside Diameter

7mm

Body Length

4mm

Flange Diameter

2mm

Material

Polyamide

Country of Origin

United Kingdom

You may be interested in
RS PRO Nylon Screw Insulator, M5, 4mm
€ 21.771 Bag of 50 (Exc. VAT)