RND Hex Screwdriver Handle, 1/4 in Tip, 125 mm Overall
Technical Document
Specifications
Brand
RNDScrewdriver Type
Screwdriver Handle
Tip Type
Hex
Tip Size
1/4 in
Model Number
RND 550-00195
Overall Length
125 mm
Country of Origin
Taiwan, Province Of China
Price on asking
RND Hex Screwdriver Handle, 1/4 in Tip, 125 mm Overall
1
Price on asking
RND Hex Screwdriver Handle, 1/4 in Tip, 125 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDScrewdriver Type
Screwdriver Handle
Tip Type
Hex
Tip Size
1/4 in
Model Number
RND 550-00195
Overall Length
125 mm
Country of Origin
Taiwan, Province Of China