Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesiser
Maximum Output Frequency
250MHz
Package Type
BGA
Pin Count
144
Maximum Operating Supply Voltage
3.465 V
Price on asking
Each (In a Tray of 168) (Exc. VAT)
Renesas Electronics RC32614A000GBB#BC0, Frequency Synthesizer 3.465 V 144-Pin BGA
168
Price on asking
Each (In a Tray of 168) (Exc. VAT)
Renesas Electronics RC32614A000GBB#BC0, Frequency Synthesizer 3.465 V 144-Pin BGA
Stock information temporarily unavailable.
168
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsCategory
Digital Synthesiser
Maximum Output Frequency
250MHz
Package Type
BGA
Pin Count
144
Maximum Operating Supply Voltage
3.465 V