Recom R2D Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 2W, Surface Mount, +100°C Max Temp -40°C Min Temp

RS Stock No.: 843-9673Brand: RecomManufacturers Part No.: R2D-2412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

3000V dc

Width

10.7mm

Depth

8.7mm

Length

15.24mm

Series

R2D

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

75 → 83%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 33) (Exc. VAT)

Recom R2D Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 2W, Surface Mount, +100°C Max Temp -40°C Min Temp

Price on asking

Each (In a Pack of 33) (Exc. VAT)

Recom R2D Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 2W, Surface Mount, +100°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±12V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

3000V dc

Width

10.7mm

Depth

8.7mm

Length

15.24mm

Series

R2D

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

75 → 83%

Maximum Temperature

+100°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more