Technical Document
Specifications
Brand
PanasonicSensor Technology
Inductive
Detection Range
2.5 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
1m
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
24mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
8mm
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
800 μA
Switching Frequency
1 kHz
Series
GXL
Short Circuit Overload Protection
Yes
Depth
7.4mm
Product details
GXL Micro-Size Inductive Proximity Sensors
GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicSensor Technology
Inductive
Detection Range
2.5 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
1m
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
24mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
8mm
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
800 μA
Switching Frequency
1 kHz
Series
GXL
Short Circuit Overload Protection
Yes
Depth
7.4mm
Product details
GXL Micro-Size Inductive Proximity Sensors
GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.