Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J100SH

RS Stock No.: 240-3830Brand: PanasonicManufacturers Part No.: EEUEB1J100SH
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Length

11mm

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Series

EB-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.52

€ 0.152 Each (In a Pack of 10) (Exc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J100SH

€ 1.52

€ 0.152 Each (In a Pack of 10) (Exc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J100SH

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40€ 0.152€ 1.52
50 - 90€ 0.142€ 1.42
100 - 490€ 0.118€ 1.18
500 - 990€ 0.097€ 0.97
1000+€ 0.094€ 0.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 x 11mm

Length

11mm

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Series

EB-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more