Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J100

RS Stock No.: 747-2187PBrand: PanasonicManufacturers Part No.: EEUEB1J100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

7000h

Series

EB(A)

Ripple Current

46mA

Leakage Current

6.3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on asking

Each (Supplied in a Bag) (Exc. VAT)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J100
Select packaging type

Price on asking

Each (Supplied in a Bag) (Exc. VAT)

Panasonic 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J100

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

7000h

Series

EB(A)

Ripple Current

46mA

Leakage Current

6.3 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more