Pacific FMC25, Bearing with 40mm Outside Diameter
Technical Document
Specifications
Brand
PacificInside Diameter
25mm
Outside Diameter
40mm
Length
58mm
Linear Bearing Type
Linear Plain Bearing
Country of Origin
United States
Product details
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PacificInside Diameter
25mm
Outside Diameter
40mm
Length
58mm
Linear Bearing Type
Linear Plain Bearing
Country of Origin
United States
Product details
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.