Technical Document
Specifications
Brand
OsramOutput Voltage
23-51V
Maximum Output Power
17.8W
Output Current
1.6A
Dimmable
No
Input Voltage
220-240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
€ 12.28
€ 12.28 Each (Exc. VAT)
Osram LED Driver, 23-51V Output, 17.8W Output, 1.6A Output, Constant Current
1
€ 12.28
€ 12.28 Each (Exc. VAT)
Osram LED Driver, 23-51V Output, 17.8W Output, 1.6A Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 12.28 |
5 - 9 | € 11.57 |
10 - 24 | € 10.74 |
25 - 49 | € 10.40 |
50+ | € 10.15 |
Technical Document
Specifications
Brand
OsramOutput Voltage
23-51V
Maximum Output Power
17.8W
Output Current
1.6A
Dimmable
No
Input Voltage
220-240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China