onsemi, MOC3052SR2M DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP

RS Stock No.: 761-3694Brand: onsemiManufacturers Part No.: MOC3052SR2M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Country of Origin

China

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in
Stock information temporarily unavailable.

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

onsemi, MOC3052SR2M DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

onsemi, MOC3052SR2M DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin MDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Country of Origin

China

Product details

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

You may be interested in