onsemi, H11B1SR2M DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin MDIP

RS Stock No.: 807-6569Brand: onsemiManufacturers Part No.: H11B1SR2M
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

25µs

Maximum Input Current

80 mA

Isolation Voltage

7500 V ac

Typical Fall Time

18µs

Series

H11B

Product details

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Price on asking

Each (In a Pack of 10) (Exc. VAT)

onsemi, H11B1SR2M DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin MDIP
Select packaging type

Price on asking

Each (In a Pack of 10) (Exc. VAT)

onsemi, H11B1SR2M DC Input Photodarlington Output Optocoupler, Surface Mount, 6-Pin MDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Photodarlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

25µs

Maximum Input Current

80 mA

Isolation Voltage

7500 V ac

Typical Fall Time

18µs

Series

H11B

Product details

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor