Technical Document
Specifications
Brand
OmronSeries
XS3F
Number of Cores
4
Length
5m
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 2
Unterminated
Connector B
Unterminated
Connector A
M8
Stock information temporarily unavailable.
€ 12.80
€ 12.80 Each (Exc. VAT)
Omron 4 way M8 to Unterminated Sensor Actuator Cable, 5m
1
€ 12.80
€ 12.80 Each (Exc. VAT)
Omron 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
XS3F
Number of Cores
4
Length
5m
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 2
Unterminated
Connector B
Unterminated
Connector A
M8