Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 27A Output,

RS Stock No.: 110-249Brand: OmronManufacturers Part No.: S8VM30012C
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

12V dc

Output Current

27A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

300W

Electrical Phase

1

Number of Outputs

1

Height

83.5mm

Width

62.5mm

Depth

188mm

Series

S8VM

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Efficiency

78%

MTBF

135000h

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

Stock information temporarily unavailable.

Price on asking

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 27A Output,

Price on asking

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 27A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

12V dc

Output Current

27A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

300W

Electrical Phase

1

Number of Outputs

1

Height

83.5mm

Width

62.5mm

Depth

188mm

Series

S8VM

Load Regulation

±0.8%

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Efficiency

78%

MTBF

135000h

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C