Omron Diffuse Photoelectric Sensor, Block Sensor, Maximum of 30 mm Detection Range

RS Stock No.: 822-4585Brand: OmronManufacturers Part No.: E3C-VS3R
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

Maximum of 30 mm

Electrical Connection

Pre-Wired Cable

Light Source

Red LED

IP Rating

IP64

Minimum Operating Temperature

-10°C

Series

E3C

Housing Material

PC

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

Price on asking

Omron Diffuse Photoelectric Sensor, Block Sensor, Maximum of 30 mm Detection Range

Price on asking

Omron Diffuse Photoelectric Sensor, Block Sensor, Maximum of 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

Maximum of 30 mm

Electrical Connection

Pre-Wired Cable

Light Source

Red LED

IP Rating

IP64

Minimum Operating Temperature

-10°C

Series

E3C

Housing Material

PC

Maximum Operating Temperature

+70°C

Country of Origin

Japan