Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4GL
Safety Contacts
NO/2NC
Conduit Entry
M20
Normal State Configuration
2NO/3NC
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
Width
47mm
Length
187mm
Pole Configuration
3P
Maximum DC Voltage
24V
Depth
43mm
Country of Origin
Japan
Stock information temporarily unavailable.
Price on asking
Omron D4GL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NO/3NC
1
Price on asking
Omron D4GL Series Solenoid Interlock Switch, Power to Lock, 24V dc, 2NO/3NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower to Lock / Unlock
Power to Lock
Supply Voltage
24V dc
Series
D4GL
Safety Contacts
NO/2NC
Conduit Entry
M20
Normal State Configuration
2NO/3NC
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
Width
47mm
Length
187mm
Pole Configuration
3P
Maximum DC Voltage
24V
Depth
43mm
Country of Origin
Japan