Technical Document
Specifications
Brand
OmronAccessory Type
Braking Resistor
For Use With
MX2
Voltage Range
200 V
Electrical Phase
1, 3
Power Rating
2.2 kW
Length
105mm
Stock information temporarily unavailable.
€ 40.10
€ 40.10 Each (Exc. VAT)
Omron Braking Resistor for Use with MX2, 105mm Length, 2.2 kW, 1, 3-Phase, 200 V
1
€ 40.10
€ 40.10 Each (Exc. VAT)
Omron Braking Resistor for Use with MX2, 105mm Length, 2.2 kW, 1, 3-Phase, 200 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
Braking Resistor
For Use With
MX2
Voltage Range
200 V
Electrical Phase
1, 3
Power Rating
2.2 kW
Length
105mm