Technical Document
Specifications
Brand
OmronIlluminated
Yes
Series
A22N
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
DPST
Push Button Style
Round
IP Rating
IP66
Push Button Diameter
28.8mm
Push Button Material
Metal
Manufacturer Part No.
A22NL-RNA-TWA-P101-WC
Terminal Type
Screw
Maximum AC Voltage
440V
Maximum Operating Temperature
+55°C
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronIlluminated
Yes
Series
A22N
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
DPST
Push Button Style
Round
IP Rating
IP66
Push Button Diameter
28.8mm
Push Button Material
Metal
Manufacturer Part No.
A22NL-RNA-TWA-P101-WC
Terminal Type
Screw
Maximum AC Voltage
440V
Maximum Operating Temperature
+55°C
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C