Technical Document
Specifications
Brand
nVent HoffmanMaximum Cooling Power
2050
Air Flow
1050
Noise Level
65
Input Power Rating
1190
Mounting Type
Roof of Enclosure
Supply Voltage
400
Dimensions
415 x 401 x 572
Series
DEK20
Stock information temporarily unavailable.
€ 3,197.54
€ 3,197.54 Each (Exc. VAT)
nVent HOFFMAN DEK20 Series Air Conditioning Unit, 2050, 400, 1050, 415 x 401 x 572
1
€ 3,197.54
€ 3,197.54 Each (Exc. VAT)
nVent HOFFMAN DEK20 Series Air Conditioning Unit, 2050, 400, 1050, 415 x 401 x 572
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanMaximum Cooling Power
2050
Air Flow
1050
Noise Level
65
Input Power Rating
1190
Mounting Type
Roof of Enclosure
Supply Voltage
400
Dimensions
415 x 401 x 572
Series
DEK20