Technical Document
Specifications
Brand
NightsearcherType
LED Flashlight
Lamp Type
Fully Adjustable and Extendible LED Work Light
Luminosity
2000 lm
Wattage
2000 Lumens
Luminosity
2000 lumens
Voltage Rating
3.7 V
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IPX7
Country of Origin
China
Stock information temporarily unavailable.
€ 71.01
€ 71.01 Each (Exc. VAT)
Nightsearcher Rechargeable Fully Adjustable and Extendible LED Work Light Work Light, 2000 lumens, USB Plug, 3.7 V, IPX7
1
€ 71.01
€ 71.01 Each (Exc. VAT)
Nightsearcher Rechargeable Fully Adjustable and Extendible LED Work Light Work Light, 2000 lumens, USB Plug, 3.7 V, IPX7
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherType
LED Flashlight
Lamp Type
Fully Adjustable and Extendible LED Work Light
Luminosity
2000 lm
Wattage
2000 Lumens
Luminosity
2000 lumens
Voltage Rating
3.7 V
Plug Type
USB
Rechargeable
Yes
Anti-corrosive
Yes
IP Rating
IPX7
Country of Origin
China