Technical Document
Specifications
Brand
Next TwoSpeaker Size
15 cm/6 in
Impedance
8Ω
Frequency Response
120 Hz → 10 kHz
Colour
White
Maximum Rated Power
6W
Maximum Frequency Response
10 kHz
Minimum Frequency Response
120 Hz
Sound Pressure Level
97dB
Price on asking
Next Two Speaker
1
Price on asking
Next Two Speaker
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Next TwoSpeaker Size
15 cm/6 in
Impedance
8Ω
Frequency Response
120 Hz → 10 kHz
Colour
White
Maximum Rated Power
6W
Maximum Frequency Response
10 kHz
Minimum Frequency Response
120 Hz
Sound Pressure Level
97dB